Low

NEXPERIA  BC857BV  Bipolar Transistor Array, General Purpose, PNP, 45 V, 200 mW, -100 mA, 200 hFE, SOT-666

NEXPERIA BC857BV
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BC857BV
Order Code:
8734763
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
45V
Power Dissipation Pd:
200mW
DC Collector Current:
-100mA
DC Current Gain hFE:
200hFE
Transistor Case Style:
SOT-666
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000003

Alternatives

Zener Single Diode, 43 V, 1 W, DO-41, 5 %, 2 Pins

NEXPERIA

Reel
10,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.066

Buy

Similar Products