Low

BSH207,135 - 

MOSFET Transistor, P Channel, -1 A, -12 V, 0.08 ohm, -4.5 V, -600 mV

BSH207,135 - MOSFET Transistor, P Channel, -1 A, -12 V, 0.08 ohm, -4.5 V, -600 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
BSH207,135
Order Code:
1758076
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BSH207,135 is a P-channel enhancement-mode Power MOS Transistor housed subminiature surface-mount package. The device has low threshold voltage and extremely fast switching making it ideal for battery powered applications and high speed digital interfacing.
  • Very low threshold
  • Fast switching
  • Logic level compatible
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Industrial

Product Information

:
P Channel
:
-1A
:
-12V
:
0.08ohm
:
-4.5V
:
-600mV
:
417mW
:
SOT-457
:
6Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1758076RL Check stock

13,741 In stock

13,741 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 8/13/18
S$1.17 ( S$1.25  Inc. GST) S$ 1.25
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price (Incl GST)
1 + S$1.17 (S$1.25)
10 + S$0.936 (S$1.002)
100 + S$0.604 (S$0.646)
1000 + S$0.483 (S$0.517)
2000 + S$0.409 (S$0.438)
5000 + S$0.392 (S$0.419)
10000 + S$0.391 (S$0.418)
20000 + S$0.369 (S$0.395)
50000 + S$0.363 (S$0.388)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1758076) x 1.17 = S$1.17
Total Price: S$1.17 (S$1.25  Inc. GST)
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.