Low

NXP  BZA868AL  TVS Diode, Unidirectional, 7.14 V, SOT-353, 5 Pins

NXP BZA868AL
Technical Data Sheet (168.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Product Range:
-
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
-
Clamping Voltage Vc Max:
7.14V
Diode Case Style:
SOT-353
No. of Pins:
5Pins
Breakdown Voltage Min:
-
Breakdown Voltage Max:
-
Peak Pulse Power Dissipation:
14W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Hong Kong

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000005

Alternatives

Associated Products

Similar Products