Low

NXP  PCA9306DC1,125  PCA9306DC1/VSSOP8/REEL 7" Q3/T

NXP PCA9306DC1,125
Technical Data Sheet (439.58KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packaging:
Product Range:

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000035

Alternatives

2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

TEXAS INSTRUMENTS

6,475 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.952 10+ S$0.80 100+ S$0.516 1000+ S$0.413 more…

Buy

2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$1.03 24000+ S$0.883 45000+ S$0.692

Buy

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8, FULL REEL

TEXAS INSTRUMENTS

500 in stock

Price for: Each (Supplied on Full Reel)

250+ S$1.17 500+ S$1.01 1000+ S$0.787 2500+ S$0.693

Buy

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8

TEXAS INSTRUMENTS

87 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.11 10+ S$0.923 100+ S$0.596 250+ S$0.596 more…

Buy

Specialized Interface, I2C, SMBus, 1.2 V, 7 V, US8, 8 Pins

TEXAS INSTRUMENTS

3,154 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.11 10+ S$0.923 100+ S$0.596 250+ S$0.596 more…

Buy

Voltage Level Translator, 2 Input, 64 mA, 1.5 ns, 0 V to 5 V, VSSOP-8

TEXAS INSTRUMENTS

Reel
9,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.4578 6000+ S$0.4498 9000+ S$0.4448 15000+ S$0.4358 more…

Buy

Specialized Interface, I2C, SMBus, 1.2 V, 7 V, US8, 8 Pins

TEXAS INSTRUMENTS

3,154 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.11 10+ S$0.923 100+ S$0.596 250+ S$0.596 more…

Buy

2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8

TEXAS INSTRUMENTS

6,475 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.952 10+ S$0.80 100+ S$0.516 1000+ S$0.413 more…

Buy

VOLTAGE-LEVEL TRANSLATOR, VSSOP-8

TEXAS INSTRUMENTS

87 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.11 10+ S$0.923 100+ S$0.596 250+ S$0.596 more…

Buy

2 BIT VOLTAGE LEVEL TRANSLATOR VSSOP8, FULL REEL

TEXAS INSTRUMENTS

6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$1.03 24000+ S$0.883 45000+ S$0.692

Buy