Low

PDTC115EE,115 - 

Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 100 kohm, 100 kohm

PDTC115EE,115 - Bipolar Pre-Biased / Digital Transistor, BRT, Single NPN, 50 V, 100 mA, 100 kohm, 100 kohm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PDTC115EE,115
Order Code:
1757988RL
Product Range
DTC115E Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PDTC115EE,115 is a 10 to 100kR NPN Resistor Equipped Transistor (RET) in a surface-mount plastic package.
  • Built-in bias resistors
  • Simplified circuit design
  • Reduction of component count
  • Reduced pick and place costs
  • PNP complement is PDTA115EE
  • 46 Marking code

Applications

Industrial, Power Management

Product Information

:
Single NPN
:
50V
:
100mA
:
100kohm
:
100kohm
:
-
:
SOT-416
:
3 Pin
:
DTC115E Series
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ S$0.12 (S$0.13) 100+ S$0.08 (S$0.09) 250+ S$0.04 (S$0.04) 1000+ S$0.03 (S$0.03)

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1757988 Check stock

4,978 In stock

4,978 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/19/18
S$0.149 ( S$0.159  Inc. GST) S$ 0.16
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 150
Quantity Price (Incl GST)
1 + S$0.606 (S$0.648)
10 + S$0.345 (S$0.369)
100 + S$0.149 (S$0.159)
1000 + S$0.111 (S$0.119)
3000 + S$0.087 (S$0.093)
9000 + S$0.077 (S$0.082)
24000 + S$0.072 (S$0.077)
45000 + S$0.065 (S$0.07)
99000 + S$0.061 (S$0.065)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
150 (Cut Tape 1757988) x 0.149 = S$22.35
Total Price: S$22.35 (S$23.914  Inc. GST)
150 (Re-reel 1757988RL) x 0.149 = S$22.35
Total Price: S$22.35 (S$23.914  Inc. GST)
Choose your packaging preference
1757988
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.