Low

  PDTC124EE,115  Bipolar Pre-Biased / Digital Transistor, BRT, 50 V, 100 mA, 22 kohm, 22 kohm, 1 (Ratio), SOT-416

 PDTC124EE,115
Manufacturer:
Manufacturer Part No:
PDTC124EE,115
Order Code:
1757993RL
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Collector Emitter Voltage V(br)ceo:
50V
Continuous Collector Current Ic:
100mA
Base Input Resistor R1:
22kohm
Base-Emitter Resistor R2:
22kohm
Resistor Ratio, R1 / R2:
1(Ratio)
RF Transistor Case:
SOT-416
No. of Pins:
3 Pin
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000006

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.