Low

NEXPERIA  PHT4NQ10LT,135  MOSFET Transistor, N Channel, 1.75 A, 100 V, 0.2 ohm, 5 V, 2 V

NEXPERIA PHT4NQ10LT,135
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PHT4NQ10LT,135
Order Code:
1758090
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
1.75A
Drain Source Voltage Vds:
100V
On Resistance Rds(on):
0.2ohm
Rds(on) Test Voltage Vgs:
5V
Threshold Voltage Vgs:
2V
Power Dissipation Pd:
6.9W
Transistor Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000006