Low

NXP  PMBFJ109,215.  RF JFET, N CHANNEL, 25V, 40MA, 3-SOT-23

NXP PMBFJ109,215.
Technical Data Sheet (81.21KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Breakdown Voltage Vbr:
-25V
Zero Gate Voltage Drain Current Idss Min:
-
Zero Gate Voltage Drain Current Idss Max:
40mA
Gate-Source Cutoff Voltage Vgs(off) Max:
-2V
Transistor Case Style:
SOT-23
Transistor Type:
-
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000042

Alternatives

N CHANNEL JFET, -25V, SOT-23

FAIRCHILD SEMICONDUCTOR

7,448 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.553 10+ S$0.363 100+ S$0.156 1000+ S$0.12 more…

Buy

N CHANNEL JFET, -25V, SOT-23

ON SEMICONDUCTOR

539 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.722 10+ S$0.605 100+ S$0.369 1000+ S$0.284 more…

Buy

N CHANNEL JFET, -25V, SOT-23

FAIRCHILD SEMICONDUCTOR

5,242 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.584 10+ S$0.452 100+ S$0.245 1000+ S$0.185 more…

Buy

N CHANNEL JFET, -25V, SUPERSOT-3

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.753 10+ S$0.582 100+ S$0.315 1000+ S$0.237 more…

Buy

N CHANNEL JFET, -25V, SOT-23

FAIRCHILD SEMICONDUCTOR

2,208 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.676 10+ S$0.452 100+ S$0.252 1000+ S$0.185 more…

Buy

N CHANNEL JFET, -25V, SOT-23

FAIRCHILD SEMICONDUCTOR

133 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.722 10+ S$0.412 100+ S$0.177 1000+ S$0.136 more…

Buy

TRANSISTOR, FULL REEL

FAIRCHILD SEMICONDUCTOR

3,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.743

Buy

JFET Transistor, JFET, -25 V, 24 mA, 60 mA, -6.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

3,204 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.584 10+ S$0.452 100+ S$0.245 1000+ S$0.185 more…

Buy

JFET Transistor, JFET, -25 V, 12 mA, 30 mA, -4 V, SOT-23, JFET

ON SEMICONDUCTOR

6,319 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.722 10+ S$0.605 100+ S$0.369 1000+ S$0.284 more…

Buy

JFET Transistor, JFET, -25 V, 24 mA, 60 mA, -6.5 V, SOT-23, JFET

ON SEMICONDUCTOR

1,910 in stock

Price for: Each (Supplied on Cut Tape)

10+ S$0.251

Buy