Low

NXP  PMBFJ176,215  JFET Transistor, JFET, 30 V, 2 mA, 35 mA, 4 V, SOT-23, JFET

NXP PMBFJ176,215
Technical Data Sheet (60.52KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Breakdown Voltage Vbr:
30V
Zero Gate Voltage Drain Current Idss Min:
2mA
Zero Gate Voltage Drain Current Idss Max:
35mA
Gate-Source Cutoff Voltage Vgs(off) Max:
4V
Transistor Case Style:
SOT-23
Transistor Type:
JFET
No. of Pins:
3 Pin
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.000006

Alternatives

JFET Transistor, JFET, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

6,785 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.584 10+ S$0.447 100+ S$0.243 1000+ S$0.182 more…

Buy

JFET Transistor, JFET, 30 V, -20 mA, -135 mA, 10 V, TO-236, JFET

VISHAY

4,513 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.06 10+ S$0.89 100+ S$0.80 500+ S$0.723 more…

Buy

P CHANNEL JFET, 30V, SOT-23

FAIRCHILD SEMICONDUCTOR

2,957 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.676 10+ S$0.518 100+ S$0.281 1000+ S$0.211 more…

Buy

JFET Transistor, JFET, 30 V, -1.5 mA, -20 mA, 2.5 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Reel
6,000 in stock

Price for: Each (Supplied on Full Reel)

3000+ S$0.159 15000+ S$0.147 30000+ S$0.137

Buy

JFET Transistor, JFET, 30 V, -7 mA, -60 mA, 6 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Cut Tape
2,577 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.645 10+ S$0.493 100+ S$0.268 1000+ S$0.20 more…

Buy

JFET Transistor, JFET, 30 V, -2 mA, -25 mA, 4 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Cut Tape
20 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.614 10+ S$0.476 100+ S$0.258 1000+ S$0.194 more…

Buy

JFET Transistor, JFET, 30 V, -2 mA, -15 mA, 2 V, SOT-23, JFET

FAIRCHILD SEMICONDUCTOR

Cut Tape
966 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.676 10+ S$0.518 100+ S$0.281 1000+ S$0.211 more…

Buy

P CHANNEL JFET, 30V, SOT-23

FAIRCHILD SEMICONDUCTOR

2,084 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.645 10+ S$0.493 100+ S$0.268 1000+ S$0.20 more…

Buy