Low

NXP  PMN28UN,135  MOSFET Transistor, N Channel, 2 A, 12 V, 0.028 ohm, 4.5 V, 700 mV

NXP PMN28UN,135
Technical Data Sheet (237.23KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
2A
Drain Source Voltage Vds:
12V
On Resistance Rds(on):
0.028ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
700mV
Power Dissipation Pd:
1.75W
Transistor Case Style:
SOT-457
No. of Pins:
6Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000006