Low

PMR400UN,115 - 

MOSFET Transistor, N Channel, 200 mA, 30 V, 0.4 ohm, 4.5 V, 700 mV

PMR400UN,115 - MOSFET Transistor, N Channel, 200 mA, 30 V, 0.4 ohm, 4.5 V, 700 mV

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMR400UN,115
Order Code:
1758113RL
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PMR400UN,115 is a N-channel enhancement-mode FET in ultra-small surface-mount plastic package using TrenchMOS® technology. It is suitable for use in driver circuits and switching in portable appliances.
  • Low threshold voltage
  • Low ON-state resistance
  • Footprint 63% smaller than SOT23
  • -55 to 150°C Junction temperature range

Applications

Power Management, Portable Devices, Industrial

Product Information

:
N Channel
:
200mA
:
30V
:
0.4ohm
:
4.5V
:
700mV
:
530mW
:
SOT-416
:
3Pins
:
150°C
:
-
:
-
:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

Packaging type Re-reel
  Additional packaging options available
Cut Tape :1758113 Check stock

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true