Low

NXP  Z0103MN,135.  TRIAC, 600V, 1A

NXP Z0103MN,135.
Technical Data Sheet (258.47KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
On State RMS Current IT(rms):
1A
Triac Case Style:
SOT-223
Gate Trigger Current Max (QI), Igt:
5mA
Gate Trigger Voltage Max Vgt:
1.3V
Peak Gate Power:
2W
Peak Non Rep Surge Current Itsm 50Hz:
8A
Holding Current Max Ih:
7mA
No. of Pins:
3Pins
Operating Temperature Max:
125°C
Product Range:
Z01xx Series
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000191

Alternatives

Triac, 600 V, 1 A, SOT-223, 3 mA, 1.3 V, 1 W

STMICROELECTRONICS

Cut Tape
412 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.17 10+ S$0.975 100+ S$0.63 1000+ S$0.504 more…

Buy