Low

OHMITE  TUM10J1K0E  RESISTOR, METAL OXIDE, 1KOHM, 10W, 5%

OHMITE TUM10J1K0E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
TUM10J1K0E
Order Code:
1773669
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
1kohm
Voltage Rating:
750V
Resistor Case Style:
Axial Leaded
Power Rating:
10W
Resistance Tolerance:
± 5%
Product Range:
TUM Series
Resistor Element Type:
Metal Oxide
Temperature Coefficient:
± 350ppm/°C
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.01063

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.