Low

OMRON INDUSTRIAL AUTOMATION  E2E2-X5MB1M1  INDUCTIVE PROXIMITY SENSOR, 5MM, 12VDC TO 24VDC

OMRON INDUSTRIAL AUTOMATION E2E2-X5MB1M1
Manufacturer Part No:
E2E2-X5MB1M1
Order Code:
1774796
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Sensing Range Max:
5mm
Supply Voltage DC Min:
10V
Supply Voltage DC Max:
55V
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
0
Weight (kg):
.042457

Alternatives

INDUCTIVE PROXIMITY SENSOR, 7MM, 48VDC

SCHNEIDER ELECTRIC / TELEMECANIQUE

4 in stock

Price for: Each

1+ S$62.51 3+ S$61.27

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.