Low

OMRON INDUSTRIAL AUTOMATION  H5CX-L8-N AC100-240.  DIGITAL MULTIFUNCTION TIMER

OMRON INDUSTRIAL AUTOMATION H5CX-L8-N AC100-240.
Technical Data Sheet (6.36MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Supply Voltage Min:
100VAC
Supply Voltage Max:
240VAC
Time Min:
0.001s
Time Max:
9999h
Panel Cutout Height:
45mm
Panel Cutout Width:
45mm
Product Range:
H5CX-L Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.154222

Alternatives

Panel Mount Timer, Digital , Multifunction, 100 VAC, 240 VAC, 0.001 s, 9999 h, 45 mm, 45 mm

OMRON INDUSTRIAL AUTOMATION

16 in stock

Price for: Each

1+ S$289.28 5+ S$273.47 10+ S$271.20 25+ S$244.08

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.