Low

OMRON INDUSTRIAL AUTOMATION  S8VK-G01524  AC-DC CONVERTER, DIN RAIL, 1 O/P, 15W, 650mA, 24V

OMRON INDUSTRIAL AUTOMATION S8VK-G01524
Technical Data Sheet (5.67MB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Power Supply Output Type:
Adjustable, Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85VAC
Input Voltage AC Max:
264VAC
Output Power Max:
15W
Output Voltage - Output 1:
24VDC
Output Voltage - Output 2:
-
Output Current - Output 1:
650mA
Output Current - Output 2:
-
Product Range:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
SVHC:
To Be Advised
Output Current - Output 4:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85044090
Weight (kg):
.179623

Alternatives

AC/DC DIN Rail Power Supply, Compact, Adjustable, Fixed, 1 Output, 85 VAC, 264 VAC, 15.12 W, 24 VDC

TDK LAMBDA

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$61.15 5+ S$57.48

Buy

Associated Products

Similar Products