Low

ON SEMICONDUCTOR  1N4937RLG  STANDARD RECOVERY DIODE, 1A, 600V AXIAL

ON SEMICONDUCTOR 1N4937RLG
Technical Data Sheet (43.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
600V
Forward Current If(AV):
1A
Diode Configuration:
Single
Forward Voltage VF Max:
1.2V
Reverse Recovery Time trr Max:
200ns
Forward Surge Current Ifsm Max:
30A
Operating Temperature Max:
150°C
Diode Case Style:
Axial Leaded
No. of Pins:
2 Pin
Packaging:
Cut Tape
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85415000
Weight (kg):
.000227

Alternatives

STANDARD RECOVERY DIODE, 1A, 600V AXIAL, FULL REEL

ON SEMICONDUCTOR

40,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ S$0.204

Buy

FAST RECOVERY DIODE, 1A, 600V AXIAL

ON SEMICONDUCTOR

13,405 in stock

Price for: Each

1+ S$0.338 10+ S$0.24 100+ S$0.10 1000+ S$0.068 more…

Buy

Standard Power Diode, 600 V, 1 A, Single, 1.2 V, 200 ns, 30 A

ON SEMICONDUCTOR

3,446 in stock

Price for: Each

1+ S$0.338 10+ S$0.24 100+ S$0.10 1000+ S$0.068 more…

Buy