Low

1N5908RL4G - 

TVS Diode, 1N5908 Series, Unidirectional, 5 V, 8.5 V, DO-41 (DO-204AL), 2 Pins

1N5908RL4G - TVS Diode, 1N5908 Series, Unidirectional, 5 V, 8.5 V, DO-41 (DO-204AL), 2 Pins

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
1N5908RL4G
Order Code:
2440593
Product Range
1N5908 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1N5908 Series
:
Unidirectional
:
5V
:
8.5V
:
DO-41 (DO-204AL)
:
2Pins
:
6V
:
6V
:
1.5kW
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The MOSORB series JEDEC Zener Transient Voltage Suppressor Diode designed to protect voltage sensitive components from high voltage, high-energy transients. It has excellent clamping capability, high surge capability, low Zener impedance and fast response time. It is highly reliable Surmetic™ axial leaded and is ideally-suited for use in numerical controls medical equipment, business machines and many other applications, to protect CMOS, MOS and bipolar integrated circuits.
  • 5.8 to 214V Working peak reverse voltage range
  • 1500W @ 1ms Peak power
  • ESD rating of Class 3 (>16kV) per human body model
  • Maximum clamp voltage @ peak pulse current
  • <5µA above 10V Low leakage current
  • <1ns Response time
  • -65 to 175°C Operating temperature range

Applications

Communications & Networking, Automation & Process Control, Medical, Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
1,200 in stock

Each (Supplied on Full Reel)

1200+ S$0.79 (S$0.85) 2400+ S$0.64 (S$0.68) 3600+ S$0.496 (S$0.531) 6000+ S$0.441 (S$0.472)

Related Searches

No Longer Manufactured

Alternatives Available

1458994 - TVS Diode, MOSORB Series, Unidirectional, 5 V, 8.5 V, Axial Leaded, 2 Pins

2762798 - TVS Diode, 1.5KE Series, Unidirectional, 5.8 V, 10.5 V, DO-201, 2 Pins

2368520 - TVS DIODE, 1.5KW, 6.8V, DO-201, FULL REEL

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.