Low

LITTELFUSE  1PMT12AT1G  TVS Diode, 1PMT Series, Unidirectional, 12 V, 19.9 V, DO-216AA, 2 Pins

LITTELFUSE 1PMT12AT1G
Manufacturer Part No:
1PMT12AT1G
Order Code:
2533112
Product Range
1PMT Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1PMT Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
12V
Clamping Voltage Vc Max:
19.9V
Diode Case Style:
DO-216AA
No. of Pins:
2Pins
Breakdown Voltage Min:
13.3V
Breakdown Voltage Max:
14.7V
Peak Pulse Power Dissipation:
200W
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000052