Low

ON SEMICONDUCTOR  1SMA5940BT3G  Zener Single Diode, 43 V, 1.5 W, DO-214AC, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR 1SMA5940BT3G
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
43V
Power Dissipation Pd:
1.5W
Diode Case Style:
DO-214AC
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
1SMA5940BT3 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.