Low

ON SEMICONDUCTOR  BC856BWT1G  Bipolar (BJT) Single Transistor, PNP, -65 V, 100 MHz, 150 mW, -100 mA, 150 hFE

ON SEMICONDUCTOR BC856BWT1G
Manufacturer Part No:
BC856BWT1G
Order Code:
2440800
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
-65V
Transition Frequency ft:
100MHz
Power Dissipation Pd:
150mW
DC Collector Current:
-100mA
DC Current Gain hFE:
150hFE
Transistor Case Style:
SC-70
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.001

Alternatives

Bipolar (BJT) Single Transistor, PNP, -65 V, 100 MHz, 150 mW, -100 mA, 150 hFE

ON SEMICONDUCTOR

9,588 in stock

Price for: Each (Supplied on Cut Tape)

5+ S$0.122 25+ S$0.091 100+ S$0.047 250+ S$0.035 more…

Buy