Low

ON SEMICONDUCTOR  BCP68T1G  Bipolar (BJT) Single Transistor, General Purpose, NPN, 20 V, 60 MHz, 1.5 W, 1 A, 50 hFE

ON SEMICONDUCTOR BCP68T1G
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
20V
Transition Frequency ft:
60MHz
Power Dissipation Pd:
1.5W
DC Collector Current:
1A
DC Current Gain hFE:
50hFE
Transistor Case Style:
SOT-223
No. of Pins:
4Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.001

Alternatives

Bipolar (BJT) Single Transistor, NPN, 20 V, 60 MHz, 1.5 W, 1 A, 50 hFE

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ S$0.63 10+ S$0.489 100+ S$0.266 1000+ S$0.198 more…

Buy