Low

ON SEMICONDUCTOR  BZX84C11LT1G  Zener Single Diode, BZX84C, 11 V, 225 mW, SOT-23, 5 %, 3 Pins, 150 °C

ON SEMICONDUCTOR BZX84C11LT1G
Technical Data Sheet (86.19KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
11V
Power Dissipation Pd:
225mW
Diode Case Style:
SOT-23
Zener Tolerance ±:
5%
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
BZX84CxxxLT1G Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000071

Alternatives

Zener Single Diode, BZX84C Series, 11 V, 300 mW, SOT-23, 5 %, 3 Pins, 150 °C

MULTICOMP

Cut Tape
7,396 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.059 10+ S$0.051 100+ S$0.042 500+ S$0.033 more…

Buy

Zener Single Diode, 11 V, 225 mW, SOT-23, 5 %, 3 Pins, 150 °C

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ S$0.125 25+ S$0.094 100+ S$0.048 250+ S$0.036 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.