Low

BZX84C22LT1G - 

Zener Single Diode, BZX84C, 22 V, 225 mW, SOT-23, 6 %, 3 Pins, 150 °C

BZX84C22LT1G - Zener Single Diode, BZX84C, 22 V, 225 mW, SOT-23, 6 %, 3 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
BZX84C22LT1G
Order Code:
2440838
Product Range
BZX84C Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The BZX84CxxxLT1G series surface mount Zener Diode designed to provide voltage regulation with minimum space requirement. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
  • 225mW Rating on FR-4 or FR-5 board
  • Small package size for high density applications
  • Tight tolerance available
  • ESD rating of Class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Applications

Consumer Electronics, Portable Devices

Product Information

:
22V
:
225mW
:
SOT-23
:
6%
:
3Pins
:
150°C
:
Tape & Reel
:
BZX84C Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

15000+ S$0.232 (S$0.248)

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ S$0.11 (S$0.12) 25+ S$0.088 (S$0.094) 100+ S$0.053 (S$0.057) 250+ S$0.038 (S$0.041) more…

Related Searches

Packaging type Reel

6,000 In stock

6,000 available for 3 - 5 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/2/18
S$0.035 ( S$0.037  Inc. GST) S$ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST)
3000 + S$0.035 (S$0.037)
6000 + S$0.031 (S$0.033)
9000 + S$0.026 (S$0.028)
15000 + S$0.024 (S$0.026)
30000 + S$0.022 (S$0.024)
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.