Low

ON SEMICONDUCTOR  LV8736V-TLM-H.  MOTOR DRIVER, STEPPER, 1A, SSOP-44

ON SEMICONDUCTOR LV8736V-TLM-H.
Manufacturer Part No:
LV8736V-TLM-H.
Order Code:
2394599
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
Stepper
No. of Outputs:
2Outputs
Output Current:
1A
Output Voltage:
-
Driver Case Style:
SSOP
No. of Pins:
44Pins
Supply Voltage Min:
9V
Supply Voltage Max:
32V
Operating Temperature Min:
-20°C
Operating Temperature Max:
85°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 3 - 168 hours
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 3 - 168 hours
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000708