Low

ON SEMICONDUCTOR  MBR20100CTG  Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-220AB, 3 Pins, 950 mV

ON SEMICONDUCTOR MBR20100CTG
ON SEMICONDUCTOR MBR20100CTG
Technical Data Sheet (127.38KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ON SEMICONDUCTOR MBR20100CTG
ON SEMICONDUCTOR MBR20100CTG

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
10A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220AB
No. of Pins:
3Pins
Forward Voltage VF Max:
950mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
175°C
Packaging:
Each
Product Range:
MBR20 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 950 mV

MULTICOMP

8,863 in stock

Price for: Each

1+ S$1.03 10+ S$0.952 25+ S$0.864 100+ S$0.771 more…

Buy

Schottky Rectifier, 100 V, 15 A, Dual Common Cathode, TO-220AB, 3 Pins, 860 mV

VISHAY

906 in stock

Price for: Each

1+ S$3.57 10+ S$2.87 100+ S$2.63

Buy

Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-262, 3 Pins, 700 mV

VISHAY

476 in stock

Price for: Each

1+ S$4.93 10+ S$3.96 100+ S$3.61 250+ S$3.26 more…

Buy

Schottky Rectifier, 200 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 1.23 V

MULTICOMP

756 in stock

Price for: Each

1+ S$1.36 10+ S$1.19 25+ S$1.08 100+ S$1.01 more…

Buy

SCHOTTKY DIODE, 20A, 200V, TO-220AB

MULTICOMP

2,954 in stock

Price for: Each

1+ S$0.96 10+ S$0.885 25+ S$0.807 100+ S$0.726 more…

Buy

Schottky Rectifier, 200 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 920 mV

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$1.15 25+ S$0.846 100+ S$0.63 250+ S$0.576 more…

Buy

Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 950 mV

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.756 10+ S$0.612 50+ S$0.468 100+ S$0.40 more…

Buy

Associated Products