Low

ON SEMICONDUCTOR  MBR2045CTG  Schottky Rectifier, 45 V, 10 A, Dual Common Cathode, TO-220AB, 3 Pins, 950 mV

ON SEMICONDUCTOR MBR2045CTG
ON SEMICONDUCTOR MBR2045CTG
Manufacturer Part No:
MBR2045CTG
Order Code:
9557261
Product Range
MBR20 Series
Technical Datasheet:
See all Technical Docs
ON SEMICONDUCTOR MBR2045CTG
ON SEMICONDUCTOR MBR2045CTG

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
45V
Forward Current If(AV):
10A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220AB
No. of Pins:
3Pins
Forward Voltage VF Max:
950mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
175°C
Packaging:
Each
Product Range:
MBR20 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Schottky Rectifier, 45 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 840 mV

MULTICOMP

5,417 in stock

Price for: Each

1+ S$1.02 10+ S$0.927 25+ S$0.833 100+ S$0.735 more…

Buy

SCHOTTKY RECTIFIER, 20A, 45V, TO-220

MULTICOMP

5,348 in stock

Price for: Each

1+ S$0.531 10+ S$0.43 50+ S$0.32 100+ S$0.279 more…

Buy

Schottky Rectifier, 45 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 840 mV

MULTICOMP

1,994 in stock

Price for: Each

1+ S$0.756 10+ S$0.612 50+ S$0.468 100+ S$0.401 more…

Buy

Associated Products