Low

ON SEMICONDUCTOR  MBR350RLG  Schottky Rectifier, 50 V, 3 A, Single, DO-201AD, 2 Pins, 740 mV

ON SEMICONDUCTOR MBR350RLG
Manufacturer Part No:
MBR350RLG
Order Code:
2440980
Product Range
MBR35 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
50V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
DO-201AD
No. of Pins:
2Pins
Forward Voltage VF Max:
740mV
Forward Surge Current Ifsm Max:
80A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
MBR35 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

Schottky Rectifier, 50 V, 3 A, Single, DO-201AD, 2 Pins, 740 mV

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.761 10+ S$0.585 100+ S$0.318 1000+ S$0.238 more…

Buy