Low

ON SEMICONDUCTOR  MBRB2515LT4G  Schottky Rectifier, Low VF, 15 V, 25 A, Single, TO-263, 2 Pins, 450 mV

ON SEMICONDUCTOR MBRB2515LT4G

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
15V
Forward Current If(AV):
25A
Diode Configuration:
Single
Diode Case Style:
TO-263
No. of Pins:
2Pins
Forward Voltage VF Max:
450mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
MBRB2 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

Associated Products