Low

ON SEMICONDUCTOR  MBRD360RLG  Schottky Rectifier, 60 V, 3 A, Single, TO-252, 3 Pins, 600 mV

ON SEMICONDUCTOR MBRD360RLG
Technical Data Sheet (149.05KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
60V
Forward Current If(AV):
3A
Diode Configuration:
Single
Diode Case Style:
TO-252
No. of Pins:
3Pins
Forward Voltage VF Max:
600mV
Forward Surge Current Ifsm Max:
75A
Operating Temperature Max:
175°C
Packaging:
Tape & Reel
Product Range:
MBRD3 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

Schottky Rectifier, 60 V, 3 A, Single, TO-252, 4 Pins, 600 mV

ON SEMICONDUCTOR

2,290 in stock

Price for: Each

1+ S$1.08 10+ S$0.947 100+ S$0.725 500+ S$0.574 more…

Buy

Schottky Rectifier, 60 V, 3 A, Single, TO-252, 4 Pins, 600 mV

ON SEMICONDUCTOR

Reel
60,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.459 7500+ S$0.437 12500+ S$0.414

Buy

SCHOTTKY DIODE, FULL REEL

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

2500+ S$0.983 10000+ S$0.813 25000+ S$0.57 50000+ S$0.473

Buy

Schottky Rectifier, 60 V, 3 A, Single, TO-252, 4 Pins, 600 mV

ON SEMICONDUCTOR

Reel
60,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.459 7500+ S$0.437 12500+ S$0.414

Buy