Low

ON SEMICONDUCTOR  MBRF20100CTG  Schottky Rectifier, 100 V, 10 A, Dual Common Cathode, TO-220, 3 Pins, 850 mV

ON SEMICONDUCTOR MBRF20100CTG
ON SEMICONDUCTOR MBRF20100CTG
Technical Data Sheet (91.26KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

ON SEMICONDUCTOR MBRF20100CTG
ON SEMICONDUCTOR MBRF20100CTG

Product Information

Repetitive Reverse Voltage Vrrm Max:
100V
Forward Current If(AV):
10A
Diode Configuration:
Dual Common Cathode
Diode Case Style:
TO-220
No. of Pins:
3Pins
Forward Voltage VF Max:
850mV
Forward Surge Current Ifsm Max:
150A
Operating Temperature Max:
175°C
Packaging:
Each
Product Range:
MBRF2 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.002

Alternatives

Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 950 mV

MULTICOMP

7,687 in stock

Price for: Each

1+ S$1.03 10+ S$0.952 25+ S$0.864 100+ S$0.771 more…

Buy

SCHOTTKY DIODE, 20A, 100V, ITO-220AB

MULTICOMP

371 in stock

Price for: Each

1+ S$0.68 10+ S$0.633 25+ S$0.577 100+ S$0.52 more…

Buy

Schottky Rectifier, 100 V, 20 A, Dual Common Cathode, TO-220AB, 3 Pins, 950 mV

MULTICOMP

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.756 10+ S$0.612 50+ S$0.468 100+ S$0.40 more…

Buy

Associated Products