Low

ON SEMICONDUCTOR  MBRM120LT1G  Schottky Rectifier, 20 V, 1 A, Single, DO-216AA, 2 Pins, 450 mV

ON SEMICONDUCTOR MBRM120LT1G
Technical Data Sheet (62.54KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Repetitive Reverse Voltage Vrrm Max:
20V
Forward Current If(AV):
1A
Diode Configuration:
Single
Diode Case Style:
DO-216AA
No. of Pins:
2Pins
Forward Voltage VF Max:
450mV
Forward Surge Current Ifsm Max:
50A
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
MBRM1 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000062

Alternatives

Schottky Rectifier, General Purpose, 20 V, 1 A, Single, DO-216AA, 2 Pins, 450 mV

ON SEMICONDUCTOR

21,663 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.568 10+ S$0.441 100+ S$0.24 1000+ S$0.18 more…

Buy

Schottky Rectifier, 20 V, 1 A, Single, DO-216AA, 2 Pins, 450 mV

ON SEMICONDUCTOR

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

12000+ S$0.139 36000+ S$0.136 60000+ S$0.129

Buy