Low

ON SEMICONDUCTOR  MC74HC595ADR2G.  8 BIT SIPO/SISO SHIFT REGISTER SOIC16

ON SEMICONDUCTOR MC74HC595ADR2G.
Technical Data Sheet (118.17KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Shift Register Function:
Serial to Parallel, Serial to Serial
No. of Elements:
1 Element
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
2V
Supply Voltage Max:
6V
IC Output Type:
Tri State
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Cut Tape
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.00031

Alternatives

Shift Register, HC Family, Serial to Parallel, Serial to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

NXP

11,014 in stock

Price for: Each

1+ S$0.706 10+ S$0.527 100+ S$0.294 1000+ S$0.214 more…

Buy

8 BIT SIPO/SISO SHIFT REGISTER SOIC16, FULL REEL

ON SEMICONDUCTOR

15,000 in stock

Price for: Each (Supplied on Full Reel)

2500+ S$0.881 10000+ S$0.659 25000+ S$0.337 50000+ S$0.248 more…

Buy

Shift Register, HC Family, Serial to Parallel, Serial to Serial, 1 Element, SOIC, 16 Pins, 2 V, 6 V

ON SEMICONDUCTOR

6,341 in stock

Price for: Each

1+ S$0.66 10+ S$0.508 100+ S$0.277 1000+ S$0.208 more…

Buy

Shift Register, HC Family, Serial to Parallel, 1 Element, SOIC, 16 Pins, 2 V, 6 V

TEXAS INSTRUMENTS

7,346 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.799 10+ S$0.665 100+ S$0.406 1000+ S$0.314 more…

Buy