Low

MM3Z8V2T1G - 

Zener Single Diode, 8.2 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 °C

MM3Z8V2T1G - Zener Single Diode, 8.2 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 °C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MM3Z8V2T1G
Order Code:
2441324
Product Range
MM3Z8 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MM3Z8V2T1G is a surface mount Voltage Regulator Zener Diode designed to provide voltage regulation protection and especially attractive in situations where space is at a premium. They are well suited for applications such as cellular phones, hand held portables and high density PC boards.
  • 0.067" x 0.049" Small body outline dimensions
  • 0.035" Low body height
  • ESD rating of Class 3 (>16kV) per human body model
  • AEC-Q101 qualified and PPAP capable
  • Pb-free device

Applications

Consumer Electronics, Portable Devices

Warnings

Market demand for this product has caused an extension in lead times, delivery dates may fluctuate

Product Information

:
8.2V
:
300mW
:
SOD-323
:
5%
:
2Pins
:
150°C
:
MM3Z8 Series
:
AEC-Q101
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price (Incl GST)
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

5+ S$0.129 (S$0.138) 25+ S$0.099 (S$0.1059) 100+ S$0.048 (S$0.0514) 250+ S$0.036 (S$0.0385) 1000+ S$0.029 (S$0.031) 3000+ S$0.025 (S$0.0268) More Less

Related Searches

Packaging type Reel

Awaiting Delivery

Available for backorder to lead times shown

 
Check stock and lead times

18,000 will be available for delivery on Feb 22, 2019

More stock available week commencing 5/20/19

Contact me when back in stock

Alternatives Available

2463516 - Zener Single Diode, 8.2 V, 300 mW, SOD-323, 5 %, 2 Pins, 150 °C

S$0.035 ( S$0.037  Inc. GST) S$ 0.04
Price for:
Each (Supplied on Full Reel)
Multiple: 3000 Minimum: 3000
Quantity Price (Incl GST)
3000 + S$0.035 (S$0.037)
6000 + S$0.031 (S$0.033)
9000 + S$0.026 (S$0.028)
15000 + S$0.024 (S$0.026)
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.