Low

ON SEMICONDUCTOR  MM5Z5V6ST1G  Zener Single Diode, Voltage Regulator, 5.6 V, 500 mW, SOD-523, 2 Pins, 150 °C

ON SEMICONDUCTOR MM5Z5V6ST1G
Technical Data Sheet (48.10KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
5.6V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-523
Zener Tolerance ±:
-
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
MM5Z5 Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Alternatives

Zener Single Diode, Voltage Regulator, 5.6 V, 500 mW, SOD-523, 2 Pins, 150 °C

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ S$0.245 25+ S$0.183 100+ S$0.094 250+ S$0.069 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.