Low

ON SEMICONDUCTOR  MMSZ9V1T1G  Zener Single Diode, Voltage Regulator, 9.1 V, 500 mW, SOD-123, 5 %, 2 Pins, 150 °C

ON SEMICONDUCTOR MMSZ9V1T1G
Manufacturer Part No:
MMSZ9V1T1G
Order Code:
2441529
Product Range
MMSZxxxT1G Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Zener Voltage Vz Typ:
9.1V
Power Dissipation Pd:
500mW
Diode Case Style:
SOD-123
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
150°C
Packaging:
Tape & Reel
Product Range:
MMSZxxxT1G Series
Automotive Qualification Standard:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.