Low

ON SEMICONDUCTOR  MPS751RLRAG  Bipolar (BJT) Single Transistor, General Purpose, PNP, 60 V, 75 MHz, 625 mW, 2 A, 75 hFE

ON SEMICONDUCTOR MPS751RLRAG
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
PNP
Collector Emitter Voltage V(br)ceo:
60V
Transition Frequency ft:
75MHz
Power Dissipation Pd:
625mW
DC Collector Current:
2A
DC Current Gain hFE:
75hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.001

Alternatives

BIPOLAR TRANSISTOR, PNP, -60V TO-92

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ S$0.809 10+ S$0.475 100+ S$0.225 1000+ S$0.173 more…

Buy

Bipolar (BJT) Single Transistor, PNP, 60 V, 75 MHz, 625 mW, 2 A, 75 hFE

ON SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

5+ S$0.761 25+ S$0.569 100+ S$0.291 250+ S$0.214 more…

Buy