Low

ON SEMICONDUCTOR  MPSA42RL1G  Bipolar (BJT) Single Transistor, NPN, 300 V, 50 MHz, 625 mW, 50 mA, 25 hFE

ON SEMICONDUCTOR MPSA42RL1G
Manufacturer Part No:
MPSA42RL1G
Order Code:
2441548
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
300V
Transition Frequency ft:
50MHz
Power Dissipation Pd:
625mW
DC Collector Current:
50mA
DC Current Gain hFE:
25hFE
Transistor Case Style:
TO-92
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412100
Weight (kg):
.001

Alternatives