Low

ON SEMICONDUCTOR  P6KE47AG.  TVS DIODE, 600W, 47V, 017AA

ON SEMICONDUCTOR P6KE47AG.
Technical Data Sheet (127.35KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
P6KE4 Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
40.2V
Clamping Voltage Vc Max:
64.8V
Diode Case Style:
017AA
No. of Pins:
2Pins
Breakdown Voltage Min:
44.7V
Breakdown Voltage Max:
49.4V
Peak Pulse Power Dissipation:
600W
Packaging:
Each
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85411000
Weight (kg):
.000634

Alternatives

TVS DIODE, 600W, 47V, DO-15

LITTELFUSE

2,585 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.814 10+ S$0.544 100+ S$0.367 500+ S$0.304 more…

Buy

TVS Diode, P6KE4 Series, Unidirectional, 40.2 V, 64.8 V, DO-15, 2 Pins

FAIRCHILD SEMICONDUCTOR

227 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$0.706 10+ S$0.53 100+ S$0.334 1000+ S$0.251 more…

Buy

TVS Diode, P6KE5 Series, Unidirectional, 43.6 V, 70.1 V, DO-204AC, 2 Pins

FAIRCHILD SEMICONDUCTOR

6,698 in stock

Price for: Each

1+ S$0.706 10+ S$0.53 100+ S$0.334 1000+ S$0.251 more…

Buy

TVS Diode, P6KE4 Series, Unidirectional, 40.2 V, 64.8 V, DO-204AC, 2 Pins

MULTICOMP

2,695 in stock

Price for: Each

1+ S$0.33 10+ S$0.275 25+ S$0.238 100+ S$0.195 more…

Buy