Low

ON SEMICONDUCTOR  SL24T1G  TVS DIODE, 300W, 24V, SOT-23

ON SEMICONDUCTOR SL24T1G
Technical Data Sheet (132.39KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Automotive Qualification Standard:
-
Breakdown Voltage Max:
29 V
Breakdown Voltage Min:
26.7 V
Clamping Voltage Vc Max:
17 V
Diode Case Style:
SOT-23
No. of Pins:
3 Pins
Packaging:
Cut Tape
Peak Pulse Power Dissipation:
300 W
Product Range:
SL05T1G Series
Reverse Stand-Off Voltage Vrwm:
10 V
SVHC:
No SVHC (17-Dec-2015)
TVS Polarity:
Unidirectional

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Vietnam

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85363010
Weight (kg):
.000033

Alternatives

ESD Protection Device, 55 V, SOT-23, 3 Pins, 24 V, 300 W

SEMTECH

Cut Tape
2,853 in stock

Price for: Each (Supplied on Cut Tape)

1+ S$1.55 10+ S$1.38 25+ S$1.24 100+ S$1.09 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Clamping Voltage Vc Max: 17V
  • TVS Polarity: Unidirectional
  • No. of Pins: 3Pins
  • Breakdown Voltage Min: 26.7V
  • Product Range: SL05T1G Series
  • Automotive Qualification Standard: -
  • Breakdown Voltage Max: 29V
  • Reverse Stand-Off Voltage Vrwm: 10V
  • Peak Pulse Power Dissipation: 300W
  • Packaging: Cut Tape
  • Diode Case Style: SOT-23