Low

ON SEMICONDUCTOR  STK554U362A-E.  TOR DRIVER, 3 PHASE AC, 10A, SIP-29

ON SEMICONDUCTOR STK554U362A-E.
Technical Data Sheet (343.78KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Motor Type:
Three Phase AC
No. of Outputs:
3Outputs
Output Current:
10A
Output Voltage:
-
Driver Case Style:
SIP
No. of Pins:
29Pins
Supply Voltage Min:
13.5V
Supply Voltage Max:
16.5V
Operating Temperature Min:
-40°C
Operating Temperature Max:
100°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Vietnam

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.014515