Low

OSRAM  LCW CQDP.EC-KSKU-5L7N-1-K  High Brightness LED, Neutral White, 4000 K, 112 lm, 350 mA, 800 mA

OSRAM LCW CQDP.EC-KSKU-5L7N-1-K
Technical Data Sheet (473.91KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
LED Colour:
Neutral White
Viewing Angle:
150°
Luminous Flux @ Test:
112lm
CCT:
4000K
Forward Current If Max:
800mA
Forward Voltage @ Test:
3.2V
Forward Current @ Test:
350mA
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.0001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.