Low

OXLEY  ELED/BA9/SO/H/BLUE  BA9 MUTLI VOLTAGE 12-60VAC LED BULB

OXLEY ELED/BA9/SO/H/BLUE
Technical Data Sheet (70.13KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Lamp Base Type:
Miniature Bayonet / BA9S
Bulb Size:
BA9s
MSCP:
-
Average Bulb Life:
-
Supply Voltage:
60V
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.