Low

OXLEY  ELED/T5.5/24/H/GREEN  TELEPHONE SLIDE BASE T5.5

OXLEY ELED/T5.5/24/H/GREEN
Technical Data Sheet (33.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Lamp Base Type:
Telephone Slide, T5.5
LED Colour:
Green
Bulb Size:
T-5 1/2
Power Rating:
-
Wavelength Typ:
-
Luminous Intensity:
6cd
Average Bulb Life:
90000h
Supply Voltage:
24VAC
Current Rating:
20mA
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.