Low

OXLEY  ELED/T5.5/24/H/YELLOW  TELEPHONE SLIDE BASE T5.5

OXLEY ELED/T5.5/24/H/YELLOW
Technical Data Sheet (33.30KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Average Bulb Life:
90000 h
Bulb Size:
T-5 1/2
Current Rating:
20 mA
LED Colour:
Yellow
Lamp Base Type:
Telephone Slide, T5.5
Luminous Intensity:
8 cd
Power Rating:
-
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)
Supply Voltage:
24 VAC
Wavelength Typ:
-

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.1

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Power Rating: -
  • LED Colour: Yellow
  • Lamp Base Type: Telephone Slide, T5.5
  • Current Rating: 20mA
  • Supply Voltage: 24VAC
  • Product Range: -
  • Average Bulb Life: 90000h
  • Luminous Intensity: 8cd
  • Bulb Size: T-5 1/2
  • Wavelength Typ: -