Low

OXLEY  OXL/MIL50/24AC/FL30/H/BLUE  LED Panel Mount Indicator, Blue, 5 mm, 24 VAC, 15 mA, 900 mcd, IP67

OXLEY OXL/MIL50/24AC/FL30/H/BLUE
Technical Data Sheet (102.31KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

LED Colour:
Blue
Mounting Hole Dia:
5mm
Operating Voltage:
24VAC
Forward Current If:
15mA
Luminous Intensity:
900mcd
IP / NEMA Rating:
IP67
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85414010
Weight (kg):
.1

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.