Low

PANASONIC ELECTRIC WORKS  AQY282EH  SSR, PCB MOSFET, SPST-NO, 500mA, 1.8mA

PANASONIC ELECTRIC WORKS AQY282EH
Manufacturer Part No:
AQY282EH
Order Code:
1867439
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
500mA
Relay Terminals:
Through Hole
Load Voltage Max:
-
On State Resistance Max:
2.5ohm
Isolation Voltage:
5kV
Forward Current If:
1.8mA
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.000418

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.