Low

PANASONIC ELECTRIC WORKS  AQY410SX  PHOTOMOS RELAY, 350V, 120mA

PANASONIC ELECTRIC WORKS AQY410SX
Technical Data Sheet (806.25KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

 

Product Information

Contact Configuration:
SPST-NC
Isolation Voltage:
1.5 kV
Load Current:
120 mA
Load Voltage Max:
350 V
On State Resistance Max:
25 ohm
Product Range:
-
Relay Terminals:
SMD
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.000208

Alternatives

MOSFET Relay, 350 V, 120 mA, 25 ohm, SPST-NC

PANASONIC ELECTRIC WORKS

40 in stock

Price for: Each

1+ S$9.64 10+ S$9.25 25+ S$8.85 50+ S$7.87 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

  • Load Voltage Max: 350V
  • Relay Terminals: SMD
  • Forward Current If: 850µA
  • Load Current: 120mA
  • Contact Configuration: SPST-NC
  • Product Range: -
  • On State Resistance Max: 25ohm
  • Isolation Voltage: 1.5kV