Low

PANASONIC ELECTRIC WORKS  AQZ264  MOSFET Relay, 400 V, 1 A, 1.4 ohm, SPST-NO

PANASONIC ELECTRIC WORKS AQZ264
Manufacturer Part No:
AQZ264
Order Code:
3105866
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Load Current:
1A
Relay Terminals:
Through Hole
Load Voltage Max:
400V
On State Resistance Max:
1.4ohm
Isolation Voltage:
1.5kV
Forward Current If:
1mA
Product Range:
-
SVHC:
No SVHC (15-Jun-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364900
Weight (kg):
.01

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.