Low

PANASONIC ELECTRIC WORKS  JM1AN-TMP-DC24V-F  RELAY, SPST-NO, 125VAC, 20A

PANASONIC ELECTRIC WORKS JM1AN-TMP-DC24V-F
Manufacturer Part No:
JM1AN-TMP-DC24V-F
Order Code:
1867474
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
SPST-NO
Coil Voltage:
24VDC
Contact Current:
20A
Product Range:
JM Series
Relay Mounting:
Through Hole
Coil Type:
Non Latching
Contact Voltage VAC:
125VAC
Relay Type:
Power - General Purpose
Relay Terminals:
Solder
Contact Voltage VDC:
-
Contact Material:
Silver Tin Oxide
Coil Resistance:
640ohm
Approvals & Standards:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.032568